
MSP430BT5190IZCAT | |
|---|---|
DigiKey Part Number | 296-MSP430BT5190IZCATTR-ND - Tape & Reel (TR) 296-MSP430BT5190IZCATCT-ND - Cut Tape (CT) 296-MSP430BT5190IZCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430BT5190IZCAT |
Description | ULTRA LOW POWER MICRO CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Bluetooth Microcontroller IC FLASH (256kB) 113-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Bluetooth | |
Core Processor | - | |
Program Memory Type | FLASH (256kB) | |
Controller Series | MSP430 | |
RAM Size | 16K x 8 | |
Interface | I2C, IrDA, SCI, SPI, UART/USART | |
Number of I/O | 87 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 113-VFBGA | |
Supplier Device Package | 113-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.28596 | £1,571.49 |
| Unit Price without VAT: | £6.28596 |
|---|---|
| Unit Price with VAT: | £7.54315 |

