
MSC1211Y4PAGT | |
|---|---|
DigiKey Part Number | 296-14761-2-ND - Tape & Reel (TR) 296-14761-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSC1211Y4PAGT |
Description | IC ADC/DAC 1K 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC and DAC: MCU Based 1k Serial, Parallel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSC1211Y4PAGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | ADC and DAC: MCU Based | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 1k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.59000 | £106.59 |
| 10 | £90.12200 | £901.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £79.33936 | £19,834.84 |
| Unit Price without VAT: | £106.59000 |
|---|---|
| Unit Price with VAT: | £127.90800 |

