
M0G3506QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3506QPTRQ1TR-ND - Tape & Reel (TR) 296-M0G3506QPTRQ1CT-ND - Cut Tape (CT) 296-M0G3506QPTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3506QPTRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.41700 | £14.17 |
| 25 | £1.29520 | £32.38 |
| 100 | £1.16130 | £116.13 |
| 250 | £1.09732 | £274.33 |
| 500 | £1.05878 | £529.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.02705 | £1,027.05 |
| 2,000 | £1.00093 | £2,001.86 |
| 3,000 | £0.98785 | £2,963.55 |
| 5,000 | £0.97337 | £4,866.85 |
| 7,000 | £0.96490 | £6,754.30 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

