
LT1030CDR | |
|---|---|
DigiKey Part Number | 296-14617-2-ND - Tape & Reel (TR) 296-14617-1-ND - Cut Tape (CT) 296-14617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1030CDR |
Description | IC TRANSCEIVER 4/0 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1030CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.67000 | £3.67 |
| 10 | £2.79800 | £27.98 |
| 25 | £2.57920 | £64.48 |
| 100 | £2.33820 | £233.82 |
| 250 | £2.22328 | £555.82 |
| 500 | £2.15402 | £1,077.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.03686 | £5,092.15 |
| Unit Price without VAT: | £3.67000 |
|---|---|
| Unit Price with VAT: | £4.40400 |

