


LP873222RHDTQ1 | |
|---|---|
DigiKey Part Number | 296-47012-2-ND - Tape & Reel (TR) 296-47012-1-ND - Cut Tape (CT) 296-47012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP873222RHDTQ1 |
Description | IC REG QUAD BUCK/LNR 2MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP873222RHDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 2 | 0.7V ~ 3.36V, 2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.00000 | £3.00 |
| 10 | £2.26700 | £22.67 |
| 25 | £2.08440 | £52.11 |
| 100 | £1.88310 | £188.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.78720 | £446.80 |
| 500 | £1.72942 | £864.71 |
| 750 | £1.70048 | £1,275.36 |
| 1,250 | £1.66842 | £2,085.53 |
| 1,750 | £1.64967 | £2,886.92 |
| 2,500 | £1.63164 | £4,079.10 |
| Unit Price without VAT: | £3.00000 |
|---|---|
| Unit Price with VAT: | £3.60000 |

