


LP8731QYZRRQ1 | |
|---|---|
DigiKey Part Number | 296-51407-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8731QYZRRQ1 |
Description | IC REG QD BUCK/LNR SYNC 25DSBGA |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8731QYZRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 0.8875V ~ 1.675V, 1.2A | |
Voltage/Current - Output 2 | 0.8875V ~ 1.675V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |

