


LP5952LC-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP5952LC-1.2/NOPBTR-ND - Tape & Reel (TR) LP5952LC-1.2/NOPBCT-ND - Cut Tape (CT) LP5952LC-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5952LC-1.2/NOPB |
Description | IC REG LINEAR 1.2V 350MA 6-USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952LC-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 64dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41600 | £4.16 |
| 25 | £0.37360 | £9.34 |
| 100 | £0.32770 | £32.77 |
| 250 | £0.30568 | £76.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28154 | £281.54 |
| 2,000 | £0.27257 | £545.14 |
| 3,000 | £0.26807 | £804.21 |
| 5,000 | £0.26309 | £1,315.45 |
| 7,000 | £0.26018 | £1,821.26 |
| 10,000 | £0.25738 | £2,573.80 |
| 25,000 | £0.25135 | £6,283.75 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

