


LP5910-1.8YKAR | |
|---|---|
DigiKey Part Number | 296-47805-2-ND - Tape & Reel (TR) 296-47805-1-ND - Cut Tape (CT) 296-47805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5910-1.8YKAR |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5910-1.8YKAR Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 25dB (100Hz ~ 2MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353D-18CV4-7 | Diodes Incorporated | 5,990 | 31-AP7353D-18CV4-7CT-ND | £0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.38900 | £3.89 |
| 25 | £0.34920 | £8.73 |
| 100 | £0.30570 | £30.57 |
| 250 | £0.28496 | £71.24 |
| 500 | £0.27242 | £136.21 |
| 1,000 | £0.26211 | £262.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24937 | £748.11 |
| 6,000 | £0.24313 | £1,458.78 |
| 9,000 | £0.24001 | £2,160.09 |
| 15,000 | £0.23655 | £3,548.25 |
| 21,000 | £0.23453 | £4,925.13 |
| 30,000 | £0.23259 | £6,977.70 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

