
LP5907YKGR-2.0 | |
|---|---|
DigiKey Part Number | 296-LP5907YKGR-2.0TR-ND - Tape & Reel (TR) 296-LP5907YKGR-2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP5907YKGR-2.0 |
Description | IC REG LINEAR 2V 250MA 4-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | LP5907YKGR-2.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25100 | £2.51 |
| 25 | £0.22360 | £5.59 |
| 100 | £0.19440 | £19.44 |
| 250 | £0.18032 | £45.08 |
| 500 | £0.17180 | £85.90 |
| 1,000 | £0.16481 | £164.81 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

