


LP590738QDQNRQ1 | |
|---|---|
DigiKey Part Number | 296-LP590738QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590738QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590738QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590738QDQNRQ1 |
Description | IC REG LINEAR 3.8V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590738QDQNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.31200 | £7.80 |
| 100 | £0.27260 | £27.26 |
| 250 | £0.25380 | £63.45 |
| 500 | £0.24246 | £121.23 |
| 1,000 | £0.23314 | £233.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22163 | £664.89 |
| 6,000 | £0.21599 | £1,295.94 |
| 9,000 | £0.21316 | £1,918.44 |
| 15,000 | £0.21004 | £3,150.60 |
| 21,000 | £0.20821 | £4,372.41 |
| 30,000 | £0.20645 | £6,193.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

