
LP5813DYBHR | |
|---|---|
DigiKey Part Number | 296-LP5813DYBHRTR-ND - Tape & Reel (TR) 296-LP5813DYBHRCT-ND - Cut Tape (CT) 296-LP5813DYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5813DYBHR |
Description | IC LED DVR REG 1.6A 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A (Switch) 12-DSBGA (1.84x1.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 5.5V | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 500kHz, 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-BGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.84x1.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.15800 | £11.58 |
| 25 | £1.05520 | £26.38 |
| 100 | £0.94270 | £94.27 |
| 250 | £0.88896 | £222.24 |
| 500 | £0.85660 | £428.30 |
| 1,000 | £0.82998 | £829.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.79709 | £2,391.27 |
| 6,000 | £0.78100 | £4,686.00 |
| 9,000 | £0.77294 | £6,956.46 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

