


LP3871EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3871EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3871EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3871EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3871EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3871EMP-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.53400 | £15.34 |
| 25 | £1.40320 | £35.08 |
| 100 | £1.25960 | £125.96 |
| 250 | £1.19116 | £297.79 |
| 500 | £1.14988 | £574.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.11592 | £1,115.92 |
| 2,000 | £1.08797 | £2,175.94 |
| 3,000 | £1.07396 | £3,221.88 |
| 5,000 | £1.05845 | £5,292.25 |
| 7,000 | £1.04939 | £7,345.73 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

