
LMX2502LQ1635/NOPB | |
|---|---|
DigiKey Part Number | LMX2502LQ1635/NOPBTR-ND - Tape & Reel (TR) LMX2502LQ1635/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMX2502LQ1635/NOPB |
Description | IC FREQ SYNTH W/INT VCO 28WQFN |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer CDMA, PCS 1635MHz Integrated PLL and VCO 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2502LQ1635/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Frequency Synthesizer | |
Frequency | 1635MHz | |
RF Type | CDMA, PCS | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.14843 | £3,148.43 |
| 2,000 | £3.03488 | £6,069.76 |
| Unit Price without VAT: | £3.14843 |
|---|---|
| Unit Price with VAT: | £3.77812 |

