LMX2434 PLLatinum™ Frequency Synthesizer 2.5GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2434EVAL/NOPB

DigiKey Part Number
296-LMX2434EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMX2434EVAL/NOPB
Description
EVAL BOARD FOR LMX2434
Customer Reference
Detailed Description
LMX2434 PLLatinum™ Frequency Synthesizer 2.5GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Type
Frequency Synthesizer
Frequency
2.5GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMX2434
Note
-
RF Type
-
RF Frequency
2.5GHz, 5GHz
Function
Frequency Synthesizer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£223.47000£223.47
Manufacturers Standard Package
Unit Price without VAT:£223.47000
Unit Price with VAT:£268.16400