
LMX2430EVAL | |
|---|---|
DigiKey Part Number | LMX2430EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMX2430EVAL |
Description | EVAL BOARD FOR LMX2430 |
Customer Reference | |
Detailed Description | LMX2430 PLLatinum™ Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX2430 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



