
LMX2330LEVAL | |
|---|---|
DigiKey Part Number | LMX2330LEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMX2330LEVAL |
Description | EVAL BOARD FOR LMX2330L |
Customer Reference | |
Detailed Description | LMX2330L PLLatinum™ Frequency Synthesizer Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX2330L | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

