LMV358QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46,331
Unit Price: £0.63000
Datasheet

Similar


Texas Instruments
In Stock: 11,661
Unit Price: £0.88000
Datasheet

Similar


Texas Instruments
In Stock: 16,046
Unit Price: £0.72000
Datasheet

Similar


Texas Instruments
In Stock: 2,162
Unit Price: £1.11000
Datasheet

Similar


Texas Instruments
In Stock: 6,469
Unit Price: £0.73000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 1,419
Unit Price: £1.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,892
Unit Price: £1.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,511
Unit Price: £1.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £1.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: £1.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,312
Unit Price: £0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: £0.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358QDG4

DigiKey Part Number
LMV358QDG4-ND
Manufacturer
Manufacturer Product Number
LMV358QDG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358QDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes