
LMV1015UR-25/NOPB | |
|---|---|
DigiKey Part Number | 296-36657-2-ND - Tape & Reel (TR) 296-36657-1-ND - Cut Tape (CT) 296-36657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1015UR-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1015UR-25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.93600 | £9.36 |
| 25 | £0.85040 | £21.26 |
| 100 | £0.75670 | £75.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.71212 | £178.03 |
| 500 | £0.68524 | £342.62 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

