
LMP8601QMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35347-2-ND - Tape & Reel (TR) 296-35347-1-ND - Cut Tape (CT) 296-35347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8601QMAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8601QMAX/NOPB Models |
Category | Current - Supply 1.1mA |
Mfr | Current - Output / Channel 48 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.83V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 60 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 0.04 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7041D3G020R2G | onsemi | 2,490 | 488-NCV7041D3G020R2GCT-ND | £1.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.79000 | £27.90 |
| 25 | £2.57080 | £64.27 |
| 100 | £2.32960 | £232.96 |
| 250 | £2.21992 | £554.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.02807 | £5,070.18 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

