New Product
PCI Express (PCIe) IC 400MHz 1 Output 28-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1104FS85REXR

DigiKey Part Number
296-LMKDB1104FS85REXRTR-ND - Tape & Reel (TR)
296-LMKDB1104FS85REXRCT-ND - Cut Tape (CT)
296-LMKDB1104FS85REXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1104FS85REXR
Description
IC CLOCK BUFFER PCIE 28-VFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LP-HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.95000£2.95
10£2.22500£22.25
25£2.04520£51.13
100£1.84720£184.72
250£1.75280£438.20
500£1.69594£847.97
1,000£1.64913£1,649.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.59131£4,773.93
Manufacturers Standard Package
Unit Price without VAT:£2.95000
Unit Price with VAT:£3.54000