
LMK6DA16113AADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA16113AADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA16113AADLFRCT-ND - Cut Tape (CT) 296-LMK6DA16113AADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA16113AADLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.13 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.69000 | £3.69 |
| 10 | £3.20300 | £32.03 |
| 25 | £3.02840 | £75.71 |
| 50 | £2.90300 | £145.15 |
| 100 | £2.78320 | £278.32 |
| 250 | £2.63224 | £658.06 |
| 500 | £2.63186 | £1,315.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.26380 | £6,791.40 |
| Unit Price without VAT: | £3.69000 |
|---|---|
| Unit Price with VAT: | £4.42800 |

