108 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE10800DDLFR

DigiKey Part Number
296-LMK6CE10800DDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE10800DDLFRCT-ND - Cut Tape (CT)
296-LMK6CE10800DDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE10800DDLFR
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
108 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK6CE10800DDLFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.49000£2.49
10£2.16700£21.67
25£2.04920£51.23
50£1.96460£98.23
100£1.88330£188.33
250£1.78112£445.28
500£1.70756£853.78
1,000£1.69583£1,695.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.53149£4,594.47
Manufacturers Standard Package
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800