LMK6CE02400CDLER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.74790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.74789
Datasheet
24 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE02400CDLER

DigiKey Part Number
296-LMK6CE02400CDLERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6CE02400CDLER
Description
LOW JITTER CLOCK GEN BUFFER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.76269£2,288.07
Manufacturers Standard Package
Unit Price without VAT:£0.76269
Unit Price with VAT:£0.91523