
LMK5C22212ARGCT | |
|---|---|
DigiKey Part Number | 296-LMK5C22212ARGCTTR-ND - Tape & Reel (TR) 296-LMK5C22212ARGCT-ND - Cut Tape (CT) 296-LMK5C22212ARGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5C22212ARGCT |
Description | THREE DPLL, TWO APLL, TWO-INPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 25MHz, 200MHz, 650MHz, 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes | |
Input | Differential | |
Output | HCSL, HSDS, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 25MHz, 200MHz, 650MHz, 1.25GHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.02000 | £46.02 |
| 10 | £38.00700 | £380.07 |
| 25 | £36.00640 | £900.16 |
| 100 | £33.80890 | £3,380.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £32.76160 | £8,190.40 |
| Unit Price without VAT: | £46.02000 |
|---|---|
| Unit Price with VAT: | £55.22400 |

