RF Amplifier IC General Purpose 2.3GHz ~ 2.9GHz 12-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH9126IRRLR

DigiKey Part Number
296-LMH9126IRRLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH9126IRRLR
Description
IC AMP GPS 2.3GHZ-2.9GHZ 12WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.3GHz ~ 2.9GHz 12-WQFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.3GHz ~ 2.9GHz
P1dB
18dBm
Gain
18dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
3.15V ~ 3.45V
Current - Supply
114mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.21388£3,641.64
6,000£1.19120£7,147.20
Manufacturers Standard Package
Unit Price without VAT:£1.21388
Unit Price with VAT:£1.45666