
LMH32401QWRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-LMH32401QWRGTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH32401QWRGTRQ1 |
Description | LMH32401QWRGTRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £5.59241 | £16,777.23 |
| Unit Price without VAT: | £5.59241 |
|---|---|
| Unit Price with VAT: | £6.71089 |

