
LMH1239RTVT | |
|---|---|
DigiKey Part Number | 296-LMH1239RTVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1239RTVT |
Description | 12G SDI DUAL-CABLE EQUALIZER WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial, SMBus, SPI | |
Voltage - Supply | 2.375V ~ 2.625V, 2.375V ~ 3.6V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £36.05592 | £9,013.98 |
| Unit Price without VAT: | £36.05592 |
|---|---|
| Unit Price with VAT: | £43.26710 |

