Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 48-WQFN (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 48-WQFN (7x7) Package
48-QFN

LMH0376SQE/NOPB

DigiKey Part Number
296-36876-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH0376SQE/NOPB
Description
IC VIDEO RECLOCKER 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI DVB-ASI, SMPTE 48-WQFN (7x7) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0376SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35,289 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£23.96776£5,991.94
Manufacturers Standard Package
Unit Price without VAT:£23.96776
Unit Price with VAT:£28.76131

Other Suppliers on DigiKey

35,289In Stock
Ships from Rochester Electronics, LLC