LM78L15ACMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,762
Unit Price: £0.44000
Datasheet

Similar


Texas Instruments
In Stock: 3,642
Unit Price: £0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 8,740
Unit Price: £0.17000
Datasheet

Similar


STMicroelectronics
In Stock: 5,560
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 5,752
Unit Price: £0.21000
Datasheet

Similar


onsemi
In Stock: 371
Unit Price: £0.27000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,934
Unit Price: £0.83000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L15ACMX

DigiKey Part Number
296-36291-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM78L15ACMX
Description
IC REG LINEAR 15V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L15ACMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
51dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types