
LM74500QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74500QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74500QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74500QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74500QDDFRQ1 |
Description | REVERSE POLARITY PROTECTION CONT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74500QDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.98600 | £9.86 |
| 25 | £0.89640 | £22.41 |
| 100 | £0.79880 | £79.88 |
| 250 | £0.75204 | £188.01 |
| 500 | £0.72390 | £361.95 |
| 1,000 | £0.70074 | £700.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67213 | £2,016.39 |
| 6,000 | £0.65813 | £3,948.78 |
| 9,000 | £0.65112 | £5,860.08 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |











