LM6132BIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,974
Unit Price: £3.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6132BIN

DigiKey Part Number
296-36382-5-ND
Manufacturer
Manufacturer Product Number
LM6132BIN
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM6132BIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
14V/µs
Gain Bandwidth Product
11 MHz
Current - Input Bias
125 nA
Voltage - Input Offset
1.7 mV
Current - Supply
390µA (x2 Channels)
Current - Output / Channel
3.5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,758 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,758In Stock
Ships from Rochester Electronics, LLC