Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM611CMX/NOPB

DigiKey Part Number
LM611CMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM611CMX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 14-SOIC
EDA/CAD Models
LM611CMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
25 nA
Voltage - Input Offset
1.5 mV
Current - Supply
210µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types