
LM51501QRUMTQ1 | |
|---|---|
DigiKey Part Number | 296-49483-2-ND - Tape & Reel (TR) 296-49483-1-ND - Cut Tape (CT) 296-49483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51501QRUMTQ1 |
Description | IC REG BOOST ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM51501QRUMTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 42V | |
Frequency - Switching | 220kHz ~ 2.3MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.61500 | £16.15 |
| 25 | £1.47800 | £36.95 |
| 100 | £1.32800 | £132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.25648 | £314.12 |
| 500 | £1.21334 | £606.67 |
| 750 | £1.19172 | £893.79 |
| 1,250 | £1.16779 | £1,459.74 |
| 1,750 | £1.15379 | £2,019.13 |
| 2,500 | £1.14034 | £2,850.85 |
| 6,250 | £1.11136 | £6,946.00 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

