Image for LM4952TSBD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4952TSBD

DigiKey Part Number
LM4952TSBD-ND
Manufacturer
Manufacturer Product Number
LM4952TSBD
Description
EVAL BOARD FOR LM4952
Customer Reference
Detailed Description
LM4952 Boomer® 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4952TSBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3.8W x 2 @ 4Ohm
Voltage - Supply
9.6V ~ 16V
Utilized IC / Part
LM4952
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.