


LM49270SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49270SQ/NOPB |
Description | IC AMP CLASS D STER 2.2W 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM49270SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm; 177mW x 2 @ 16Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | 3D, Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-WQFN (5x5) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.77170 | £2,771.70 |
| 2,000 | £2.71277 | £5,425.54 |
| Unit Price without VAT: | £2.77170 |
|---|---|
| Unit Price with VAT: | £3.32604 |

