
LM4916MM/NOPB | |
|---|---|
DigiKey Part Number | LM4916MM/NOPBTR-ND - Tape & Reel (TR) LM4916MM/NOPBCT-ND - Cut Tape (CT) LM4916MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4916MM/NOPB |
Description | IC AMP CLSS AB MONO 85MW 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4916MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 85mW x 1 @ 8Ohm; 14mW x 2 @ 16Ohm | |
Voltage - Supply | 900mV ~ 2.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.04300 | £10.43 |
| 25 | £0.94920 | £23.73 |
| 100 | £0.84640 | £84.64 |
| 250 | £0.79740 | £199.35 |
| 500 | £0.76786 | £383.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.64951 | £649.51 |
| 2,000 | £0.63160 | £1,263.20 |
| 3,000 | £0.62263 | £1,867.89 |
| 5,000 | £0.61269 | £3,063.45 |
| 7,000 | £0.60689 | £4,248.23 |
| 10,000 | £0.60130 | £6,013.00 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

