
LM4879MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4879MMX/NOPB |
Description | IC AMP CLSS AB MONO 1.1W 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4879MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.43258 | £1,514.03 |
| 7,000 | £0.42320 | £2,962.40 |
| 10,500 | £0.41850 | £4,394.25 |
| 17,500 | £0.41328 | £7,232.40 |
| Unit Price without VAT: | £0.43258 |
|---|---|
| Unit Price with VAT: | £0.51910 |

