
LM4312SN/NOPB | |
|---|---|
DigiKey Part Number | LM4312SN/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4312SN/NOPB |
Description | IC MPL2 SERIALIZER 24B 48X2QFN |
Customer Reference | |
Detailed Description | 900Mbps Serializer 28 Input 3 Output 48-X2QFN (6x6) |
Category | Number of Inputs 28 |
Manufacturer Texas Instruments | Number of Outputs 3 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 900Mbps | Package / Case 48-XFQFN Exposed Pad |
Input Type LVCMOS | Supplier Device Package 48-X2QFN (6x6) |
Output Type MPL | Base Product Number |

