
LM4040DIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-47207-2-ND - Tape & Reel (TR) 296-47207-1-ND - Cut Tape (CT) 296-47207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3-2.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.36300 | £3.63 |
| 25 | £0.32600 | £8.15 |
| 100 | £0.28490 | £28.49 |
| 250 | £0.26532 | £66.33 |
| 500 | £0.25352 | £126.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24379 | £243.79 |
| 2,000 | £0.23579 | £471.58 |
| 3,000 | £0.23178 | £695.34 |
| 5,000 | £0.22734 | £1,136.70 |
| 7,000 | £0.22474 | £1,573.18 |
| 10,000 | £0.22224 | £2,222.40 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

