Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIM7-2.5/NOPB

DigiKey Part Number
296-46581-2-ND - Tape & Reel (TR)
296-46581-1-ND - Cut Tape (CT)
296-46581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM7-2.5/NOPB
Description
IC VREF SHUNT 0.5% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM7-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,581
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.29379£881.37
6,000£0.28668£1,720.08
9,000£0.28312£2,548.08
15,000£0.27918£4,187.70
21,000£0.27688£5,814.48
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.45300£4.53
25£0.40760£10.19
100£0.35800£35.80
250£0.33436£83.59
500£0.32008£160.04
1,000£0.30831£308.31
Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.46700£4.67
25£0.42000£10.50
100£0.36880£36.88
250£0.34440£86.10
500£0.32968£164.84
1,000£0.31811£318.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800