Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358TPX/NOPB

DigiKey Part Number
296-41424-2-ND - Tape & Reel (TR)
296-41424-1-ND - Cut Tape (CT)
296-41424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358TPX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM358TPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.52200£5.22
25£0.47120£11.78
100£0.41480£41.48
250£0.38796£96.99
500£0.37178£185.89
1,000£0.35845£358.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.34200£1,026.00
6,000£0.33395£2,003.70
9,000£0.32992£2,969.28
15,000£0.32545£4,881.75
21,000£0.32284£6,779.64
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600