
LM358BP | |
|---|---|
DigiKey Part Number | LM358BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358BP |
Description | IC OPAMP GP 2 CIRCUIT 8USMD |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LM358BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA | |
Supplier Device Package | 8-uSMD | |
Base Product Number |

