
LM358BAIPWR | |
|---|---|
DigiKey Part Number | 296-LM358BAIPWRTR-ND - Tape & Reel (TR) 296-LM358BAIPWRCT-ND - Cut Tape (CT) 296-LM358BAIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BAIPWR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358BAIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.13600 | £3.40 |
| 100 | £0.11680 | £11.68 |
| 250 | £0.10768 | £26.92 |
| 500 | £0.10220 | £51.10 |
| 1,000 | £0.09767 | £97.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09395 | £187.90 |
| 4,000 | £0.09089 | £363.56 |
| 6,000 | £0.08935 | £536.10 |
| 10,000 | £0.08765 | £876.50 |
| 14,000 | £0.08666 | £1,213.24 |
| 20,000 | £0.08570 | £1,714.00 |
| 50,000 | £0.08364 | £4,182.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

