LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 705mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3549SQE/NOPB

DigiKey Part Number
LM3549SQE/NOPBTR-ND - Tape & Reel (TR)
LM3549SQE/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM3549SQE/NOPB
Description
IC LED DRV RGLTR I2C 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 705mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM3549SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
4.6V
Current - Output / Channel
705mA
Frequency
2.4MHz
Dimming
I2C
Applications
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.01000£6.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£3.76188£940.47
500£3.65494£1,827.47
750£3.60137£2,701.03
1,250£3.54202£4,427.52
1,750£3.50737£6,137.90
Manufacturers Standard Package
Unit Price without VAT:£6.01000
Unit Price with VAT:£7.21200