
LM3533TMX-40/NOPB | |
|---|---|
DigiKey Part Number | LM3533TMX-40/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3533TMX-40/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3533TMX-40/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost), Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA | |
Frequency | 500kHz, 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.76689 | £2,300.67 |
| 6,000 | £0.75130 | £4,507.80 |
| 9,000 | £0.74349 | £6,691.41 |
| Unit Price without VAT: | £0.76689 |
|---|---|
| Unit Price with VAT: | £0.92027 |

