LED Driver IC 3 Output DC DC Regulator Flyback I2C Dimming 2A (Switch) 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3435SQ/NOPB

DigiKey Part Number
296-LM3435SQ/NOPBTR-ND - Tape & Reel (TR)
296-LM3435SQ/NOPBCT-ND - Cut Tape (CT)
296-LM3435SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3435SQ/NOPB
Description
IC LED DRVR RGLTR I2C 2A 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Flyback I2C Dimming 2A (Switch) 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM3435SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
2A (Switch)
Frequency
1MHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.63000£6.63
10£5.15000£51.50
25£4.77880£119.47
100£4.37100£437.10
250£4.27964£1,069.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.96302£3,963.02
Manufacturers Standard Package
Unit Price without VAT:£6.63000
Unit Price with VAT:£7.95600

Other Suppliers on DigiKey

2,986In Stock
Ships from Rochester Electronics, LLC