
LM3423BS2LYEV/NOPB | |
|---|---|
DigiKey Part Number | LM3423BS2LYEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3423BS2LYEV/NOPB |
Description | EVAL BOARD FOR LM3423 |
Customer Reference | |
Detailed Description | LM3423 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 700mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 10V ~ 26V | |
Contents | Board(s) | |
Utilized IC / Part | LM3423 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £132.49000 | £132.49 |
| Unit Price without VAT: | £132.49000 |
|---|---|
| Unit Price with VAT: | £158.98800 |

