


LM340T-5.0/LF01 | |
|---|---|
DigiKey Part Number | 296-LM340T-5.0/LF01-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-5.0/LF01 |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3, LF01 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-5.0/LF01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-220-3, Formed Leads | |
Supplier Device Package | TO-220-3, LF01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.99100 | £9.91 |
| 45 | £0.85533 | £38.49 |
| 135 | £0.78667 | £106.20 |
| 270 | £0.75304 | £203.32 |
| 540 | £0.72539 | £391.71 |
| 1,035 | £0.70387 | £728.51 |
| 2,520 | £0.68016 | £1,714.00 |
| 5,040 | £0.66538 | £3,353.52 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

