
LM339ADBR | |
|---|---|
DigiKey Part Number | 296-LM339ADBRTR-ND - Tape & Reel (TR) 296-LM339ADBRCT-ND - Cut Tape (CT) 296-LM339ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339ADBR |
Description | IC COMPARATOR 4 DIFF 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.20560 | £5.14 |
| 100 | £0.17810 | £17.81 |
| 250 | £0.16496 | £41.24 |
| 500 | £0.15708 | £78.54 |
| 1,000 | £0.15060 | £150.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14527 | £290.54 |
| 4,000 | £0.14087 | £563.48 |
| 6,000 | £0.13867 | £832.02 |
| 10,000 | £0.13623 | £1,362.30 |
| 14,000 | £0.13480 | £1,887.20 |
| 20,000 | £0.13343 | £2,668.60 |
| 50,000 | £0.13048 | £6,524.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

