LM2904M/ELLI563 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,540
Unit Price: £0.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,214
Unit Price: £6.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £5.49707
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904M/ELLI563

DigiKey Part Number
296-LM2904M/ELLI563-ND
Manufacturer
Manufacturer Product Number
LM2904M/ELLI563
Description
PROTOTYPE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes